
Automotive-grade DC-DC step-down converter with adjustable output voltage from 0.8V to 140V. Features a wide input voltage range of 4V to 140V and a maximum output current of 250mA. Operates with a nominal supply current of 150µA and boasts a 100% maximum duty cycle. This single-output positive regulator is housed in a compact 12-pin MSOP package with an 1.1mm height. Suitable for automotive applications, it operates across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LTC3638EMSE#PBF technical specifications.
| Height | 1.1mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 140V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 140V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | 150uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 140V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3638EMSE#PBF to view detailed technical specifications.
No datasheet is available for this part.
