
The LTC3642EDD-3.3#TRPBF is a DC/DC controller with a fixed output voltage of 3.3V and an output current of 50mA. It is available in a DFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and features a synchronous rectifier. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Analog Devices LTC3642EDD-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3642EDD-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
