The LTC3675EUFF-1#PBF is a QFN-packaged DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a minimum input voltage of 2.7V. The device is lead free and RoHS compliant. The operating supply current is 16uA. It is available in a QFN package quantity of 52, packaged in rail/Tube.
Analog Devices LTC3675EUFF-1#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 16uA |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3675EUFF-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.