
1A DC/DC Controller and Regulator IC in a 44-pin QFN package, measuring 7mm. Features a wide operating input voltage range from 2.7V to 5.5V, with a low operating supply current of 16µA. Operates across an extended temperature range of -40°C to 125°C. This RoHS compliant component is suitable for power management applications.
Analog Devices LTC3675EUFF#PBF technical specifications.
| Package/Case | QFN |
| Length | 7mm |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3675EUFF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
