
The LTC3675EUFF#TRPBF is a QFN-packaged DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a minimum input voltage of 2.7V. The device is lead free and RoHS compliant. It consumes an operating supply current of 16uA.
Analog Devices LTC3675EUFF#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 7mm |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3675EUFF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
