
High-performance DC/DC controller and regulator for microprocessor-based systems. Features seven outputs, operating from a 2.7V to 5.5V input range, suitable for automotive applications. Housed in a 6mm QFN surface-mount package, this RoHS-compliant component offers a wide operating temperature range of -40°C to 125°C. Delivered on tape and reel for efficient automated assembly.
Analog Devices LTC3676EUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3676EUJ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
