The LTC3703EG-5#TR is a DC/DC controller with a single output, operating at a maximum frequency of 330kHz and a duty cycle of 96%. It is packaged in a G package and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC3703EG-5#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3703EG-5#TR to view detailed technical specifications.
No datasheet is available for this part.