
The LTC3704EMS is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 97% duty cycle and a maximum frequency of 1MHz. The device is available in an MSOP package and is packaged in quantities of 50 in rail/Tube packaging. Note that this device is not RoHS compliant.
Analog Devices LTC3704EMS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | -72V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3704EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
