The LTC3706EGN is a DC/DC controller from Analog Devices with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 24-terminal package with a dual terminal position and a JEDEC package code of R-PDSO-G24. The device has a width of 3.899 inches and a length of 8.649 inches, and it is available in a 0.150-inch plastic SSOP-24 package. The LTC3706EGN operates within an input voltage range of 5 to 30 volts.
Analog Devices LTC3706EGN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.899 |
| Length | 8.649 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3706EGN to view detailed technical specifications.
No datasheet is available for this part.