
The LTC3706EGN#TRPBF is a PolyPhase power management IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 30V and has an operating supply current of 4.2mA. The device is available in a tape and reel package with 2500 units per reel, and is compliant with RoHS regulations.
Analog Devices LTC3706EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3706EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
