
Analog Devices LTC3706IGN technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2mA |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3706IGN to view detailed technical specifications.
No datasheet is available for this part.
