
The LTC3708EUH is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a 90% maximum duty cycle. The device is packaged in a QFN EP package and is available in quantities of 73. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC3708EUH technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3708EUH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
