
Analog Devices LTC3717EGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 42V |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3717EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
