
Analog Devices LTC3718EG#PBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10.3V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 18V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3718EG#PBF to view detailed technical specifications.
No datasheet is available for this part.
