
The LTC3720EGN is a single DC/DC controller from Analog Devices, packaged in a 22-pin SSOP. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device is available in a 49-unit package, packaged in rail or tube form.
Analog Devices LTC3720EGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.83V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3720EGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
