
Analog Devices LTC3723EGN-2#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 50% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.3V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3723EGN-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
