
The LTC3725IMSE#PBF is a DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a 50-piece MSOP package. The device is RoHS compliant and has a maximum supply voltage of 15V and a minimum supply voltage of 7V. It draws an operating supply current of 1.4mA and can deliver an output current of 2A.
Analog Devices LTC3725IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3725IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
