
The LTC3727EG-1#PBF is a dual DC/DC controller with a maximum frequency of 580kHz and a maximum input voltage of 36V. It operates over a temperature range of -40°C to 85°C and is available in a G package. The device is RoHS compliant and is part of the PolyPhase series. It has a maximum output current of 5A and a maximum output voltage of 14V.
Analog Devices LTC3727EG-1#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Height | 1.95mm |
| Length | 10.5mm |
| Max Frequency | 580kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 14V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 14V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3727EG-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
