
The LTC3727EG-1#TRPBF is a dual DC/DC controller from Analog Devices. It operates at a maximum frequency of 580kHz and has a maximum duty cycle of 99%. The device is packaged in a G package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Analog Devices LTC3727EG-1#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3727EG-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
