
Dual-output DC/DC controller for buck converters, operating from 4V to 36V input voltage with a maximum output voltage of 14V and adjustable output down to 800mV. Features a maximum operating frequency of 580kHz and a 99% duty cycle, supporting up to 3A maximum output current per channel. Packaged in a 28-pin SSOP with dimensions of 10.5mm length, 5.6mm width, and 1.95mm height. This RoHS compliant component offers lead-free construction.
Analog Devices LTC3727EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 580kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 14V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3727EG#PBF to view detailed technical specifications.
No datasheet is available for this part.
