
Analog Devices LTC3728IUH#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Max Duty Cycle | 99.4% |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
