
The LTC3728LCUH is a dual DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a package quantity of 73 units in a QFN EP package type. The device is not radiation hardened and is not RoHS compliant. It has a maximum frequency of 590kHz and a duty cycle of 99.4%. The device is suitable for surface mount applications.
Analog Devices LTC3728LCUH technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 7V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PolyPhase® |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC3728LCUH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
