
The LTC3728LCUH#PBF is a dual 5.5V 5A DC/DC controller with a 2-phase output configuration. It operates over a temperature range of 0°C to 85°C and is packaged in a QFN EP package for surface mount applications. The device is RoHS compliant and features a synchronous rectifier. It can handle a maximum duty cycle of 99.4% and has a maximum input voltage of 28V.
Analog Devices LTC3728LCUH#PBF technical specifications.
| Package/Case | QFN EP |
| Clock Sync | No |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Lead Free | Lead Free |
| Max Duty Cycle | 99.4% |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728LCUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
