
The LTC3728LCUH#TRPBF is a dual DC/DC controller from Analog Devices. It is packaged in a QFN EP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 85°C and features a maximum frequency of 590kHz. The LTC3728LCUH#TRPBF is RoHS compliant and lead free.
Analog Devices LTC3728LCUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728LCUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
