Analog Devices LTC3728LEGN-1 technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 99.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3728LEGN-1 to view detailed technical specifications.
No datasheet is available for this part.