The LTC3728LEGN#TR is a dual DC/DC controller from Analog Devices, featuring a maximum frequency of 590kHz and operating over a temperature range of -40°C to 85°C. This device is packaged in a surface mount SSOP package and is available in quantities of 2500. The LTC3728LEGN#TR is not RoHS compliant and contains lead, making it a non-compliant option for lead-free applications. It is designed for use in high-frequency applications, with a duty cycle of 99.4%.
Analog Devices LTC3728LEGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3728LEGN#TR to view detailed technical specifications.
No datasheet is available for this part.