
The LTC3728LEGN#TRPBF is a dual output DC/DC controller from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 590kHz and has a duty cycle of 99.4%. The device is available in a lead-free SSOP package, suitable for surface mount applications. It is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Analog Devices LTC3728LEGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728LEGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
