The LTC3728LIGN is an industrial DC/DC controller from Analog Devices. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 28 terminals and is available in a 28-pin SSOP package. It operates within an input voltage range of 3.6V to 30V.
Analog Devices LTC3728LIGN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.893 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC3728LIGN to view detailed technical specifications.
No datasheet is available for this part.