
The LTC3728LIGN-1#PBF is a dual 3A fixed output DC/DC controller from Analog Devices. It operates at a maximum frequency of 590kHz and is RoHS compliant. The device is packaged in a 49-unit SSOP and is suitable for surface mount applications. It has a duty cycle of 99.4% and is rated for a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Analog Devices LTC3728LIGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Fixed |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728LIGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
