
The LTC3728LIGN#PBF is a dual output DC/DC controller from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 590kHz and has a duty cycle of 99.4%. The device is packaged in a 49-unit SSOP package and is RoHS compliant. It is part of the PolyPhase series and is suitable for use in DC/DC power conversion applications.
Analog Devices LTC3728LIGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728LIGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
