
The LTC3728LXCUH#PBF is a dual DC/DC controller from Analog Devices with a QFN package and a maximum operating temperature of 85°C. It can handle an output current of 5A per channel and has a maximum input voltage of 28V. The device operates over a temperature range of 0°C to 85°C and is RoHS compliant.
Analog Devices LTC3728LXCUH#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 590kHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 7V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3728LXCUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
