
The LTC3729EG is a DC/DC controller from Analog Devices with a package type of SSOP28. It operates within a temperature range of -40 to 85°C and has a maximum frequency of 590kHz. This device is part of the PolyPhase series and is packaged in a rail/tube format with 47 units per package. It is not RoHS compliant due to containing lead.
Analog Devices LTC3729EG technical specifications.
| Package/Case | G |
| Duty Cycle | 99.5% |
| Lead Free | Contains Lead |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3729EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
