
Analog Devices LTC3729EG#PBF technical specifications.
| Package/Case | G |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 99.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 42V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 240A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3729EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
