The LTC3729EG#TR is a DC/DC controller from Analog Devices with a maximum frequency of 590kHz and operating temperature range of -40°C to 85°C. It is a single-output device with a duty cycle of 99.5%. The device is packaged in a tape and reel format with 2000 units per package. Note that the device contains lead and is not RoHS compliant.
Analog Devices LTC3729EG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 99.5% |
| Lead Free | Contains Lead |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3729EG#TR to view detailed technical specifications.
No datasheet is available for this part.