
The LTC3729EG#TRPBF is a PolyPhase DC/DC controller from Analog Devices, featuring a single output with 240A current capability and a maximum frequency of 590kHz. It operates within a temperature range of -40°C to 85°C and is available in a G package quantity of 2000 units per reel. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Analog Devices LTC3729EG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99.5% |
| Lead Free | Lead Free |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 240A |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3729EG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
