
The LTC3729EUH#TRPBF is a DC/DC controller from Analog Devices with a 5V output voltage and 240A output current. It operates at a maximum frequency of 590kHz and has a maximum operating temperature of 85°C. The device is available in a QFN EP package and is RoHS compliant. It is suitable for use in applications with a duty cycle of up to 99.5%. The device is packaged on a tape and reel with 2500 units per reel.
Analog Devices LTC3729EUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.5% |
| Lead Free | Lead Free |
| Max Frequency | 590kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 240A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3729EUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
