
The LTC3730CG is a DC/DC controller from Analog Devices with a single output voltage of 1.75V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a lead-free SSOP-20 package, but note that it contains lead. The LTC3730CG is not RoHS compliant.
Analog Devices LTC3730CG technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 1.75V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3730CG to view detailed technical specifications.
No datasheet is available for this part.
