
Analog Devices LTC3730CG#PBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1.75V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3730CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
