
The LTC3730CG#TRPBF is a DC/DC controller from Analog Devices, packaged in a G package quantity of 2000 units per reel. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device is a single-output controller with a fixed output voltage of 1.75V.
Analog Devices LTC3730CG#TRPBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 1.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3730CG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
