
Analog Devices LTC3731CUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 98.5% |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 240A |
| Output Voltage | 600mV |
| Package Quantity | 73 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3731CUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
