
The LTC3731CUH#TR is a DC/DC controller from Analog Devices, packaged in a QFN case. It operates within a temperature range of 0°C to 70°C and features a maximum frequency of 750kHz. The device is not RoHS compliant and contains lead, making it non-lead free. It is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC3731CUH#TR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3731CUH#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
