
LTC3731H - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 125°C
Analog Devices LTC3731HG technical specifications.
| Package/Case | G |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3731HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
