
The LTC3731HG#PBF is a DC/DC controller from Analog Devices, featuring a 98.5% duty cycle and a maximum frequency of 750kHz. It operates within a temperature range of -40°C to 140°C and is compliant with RoHS regulations. The device is available in a G package and is suitable for use in applications requiring a maximum output current of 5A and a maximum output voltage of 32V.
Analog Devices LTC3731HG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 98.5% |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Input Voltage | 7V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 32V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 32V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3731HG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
