The LTC3731HG#TR is a PolyPhase DC/DC controller from Analog Devices, featuring a maximum frequency of 750kHz and operating temperature range of -40°C to 140°C. This device is packaged in a G package quantity of 2000 units per reel. It is not RoHS compliant due to containing lead.
Analog Devices LTC3731HG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3731HG#TR to view detailed technical specifications.
No datasheet is available for this part.