
Analog Devices LTC3731IUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 98.5% |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3731IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
