The LTC3732CG#TR is a DC/DC controller from Analog Devices with a package quantity of 2000 units per reel. It operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead. It has a maximum operating frequency of 750kHz and a duty cycle of 98.5%. The LTC3732CG#TR is a single-output device.
Analog Devices LTC3732CG#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 98.5% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3732CG#TR to view detailed technical specifications.
No datasheet is available for this part.