
The LTC3733CG is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has one output and is available in a 37-piece rail/Tube packaging. The device is not RoHS compliant and contains lead, making it non-lead-free. The LTC3733CG is packaged in a SSOP package type.
Analog Devices LTC3733CG technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1.55V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3733CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
