
The LTC3735EUHF#PBF is a DC/DC controller from Analog Devices, packaged in a QFN surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 7V and can deliver an output current of up to 5A. It is available in a rail/Tube packaging with 52 units per package.
Analog Devices LTC3735EUHF#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.71V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3735EUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
