
Dual-output DC/DC controller and regulator in a 24-SSOP package. Features a 750kHz switching frequency, adjustable output voltage up to 10V, and 1A output current per channel. Operates from a 2.75V to 9.8V input voltage range with a maximum operating temperature of 85°C. This surface-mount device offers 100% duty cycle capability and is RoHS compliant.
Analog Devices LTC3736EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Frequency | 750kHz |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 825kHz |
| Max Input Voltage | 9.8V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 10V |
| Max Supply Voltage | 9.8V |
| Min Supply Voltage | 2.75V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 9.8V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3736EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
