
The LTC3736EUF-1#PBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a package quantity of 91 units in a QFN package. The device is lead free and RoHS compliant. It can handle a maximum frequency of 825kHz and supports a duty cycle of 100%. The LTC3736EUF-1#PBF is designed for use in power management applications.
Analog Devices LTC3736EUF-1#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 825kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3736EUF-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
